5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNU2G562MSEG

DigiKey Part Number
493-13801-ND
Manufacturer
Manufacturer Product Number
LNU2G562MSEG
Description
CAP ALUM 5600UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17.7 A @ 120 Hz
Ripple Current @ High Frequency
24.78 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.433" (138.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£78.15000£78.15
25£59.96440£1,499.11
50£57.71500£2,885.75
100£57.06840£5,706.84
Manufacturers Standard Package
Unit Price without VAT:£78.15000
Unit Price with VAT:£93.78000