



LNT2V471MSEC | |
|---|---|
DigiKey Part Number | 493-9025-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V471MSEC |
Description | CAP ALUM 470UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.92 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.79000 | £18.79 |
| 10 | £14.19700 | £141.97 |
| 50 | £12.30660 | £615.33 |
| 100 | £11.71230 | £1,171.23 |
| 500 | £11.16876 | £5,584.38 |
| Unit Price without VAT: | £18.79000 |
|---|---|
| Unit Price with VAT: | £22.54800 |

