Parametric Equivalent
Parametric Equivalent




LNT2V222MSEF | |
|---|---|
DigiKey Part Number | 493-9029-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V222MSEF |
Description | CAP ALUM 2200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 11 A @ 120 Hz | |
Ripple Current @ High Frequency | 15.4 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.40000 | £37.40 |
| 25 | £27.24080 | £681.02 |
| 50 | £25.98360 | £1,299.18 |
| 100 | £24.93970 | £2,493.97 |
| Unit Price without VAT: | £37.40000 |
|---|---|
| Unit Price with VAT: | £44.88000 |


