



LNT2V152MSEF | |
|---|---|
DigiKey Part Number | 493-9028-ND |
Manufacturer | |
Manufacturer Product Number | LNT2V152MSEF |
Description | CAP ALUM 1500UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.6 A @ 120 Hz | |
Ripple Current @ High Frequency | 12.04 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.72000 | £34.72 |
| 25 | £25.15320 | £628.83 |
| 50 | £23.96840 | £1,198.42 |
| 100 | £22.98470 | £2,298.47 |
| Unit Price without VAT: | £34.72000 |
|---|---|
| Unit Price with VAT: | £41.66400 |

