



LNT2G471MSEC | |
|---|---|
DigiKey Part Number | 493-9044-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G471MSEC |
Description | CAP ALUM 470UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.34 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.57000 | £19.57 |
| 10 | £14.81700 | £148.17 |
| 50 | £12.86300 | £643.15 |
| 100 | £12.24870 | £1,224.87 |
| 500 | £11.87218 | £5,936.09 |
| Unit Price without VAT: | £19.57000 |
|---|---|
| Unit Price with VAT: | £23.48400 |

