



LNT2G392MSEG | |
|---|---|
DigiKey Part Number | 493-9050-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G392MSEG |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 17.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 25.06 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 6.024" (153.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.01000 | £63.01 |
| 15 | £49.29733 | £739.46 |
| 60 | £45.30700 | £2,718.42 |
| 105 | £44.53581 | £4,676.26 |
| Unit Price without VAT: | £63.01000 |
|---|---|
| Unit Price with VAT: | £75.61200 |

