3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT2G332MSEG

DigiKey Part Number
493-7333-ND
Manufacturer
Manufacturer Product Number
LNT2G332MSEG
Description
CAP ALUM 3300UF 20% 400V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
15.4 A @ 120 Hz
Ripple Current @ High Frequency
21.56 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.197" (132.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£53.74000£53.74
25£40.22240£1,005.56
50£38.54840£1,927.42
100£37.15930£3,715.93
Manufacturers Standard Package
Unit Price without VAT:£53.74000
Unit Price with VAT:£64.48800