4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2D472MSE

DigiKey Part Number
493-9006-ND
Manufacturer
Manufacturer Product Number
LNT2D472MSE
Description
CAP ALUM 4700UF 20% 200V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.1 A @ 120 Hz
Ripple Current @ High Frequency
6.12 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.055" (103.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£35.82000£35.82
25£26.01120£650.28
50£24.79660£1,239.83
100£23.78800£2,378.80
Manufacturers Standard Package
Unit Price without VAT:£35.82000
Unit Price with VAT:£42.98400