cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNT2C153MSEB

Digi-Key Part Number
LNT2C153MSEB-ND
Manufacturer
Manufacturer Product Number
LNT2C153MSEB
Description
CAP ALUM 15000UF 20% 160V SCREW
Manufacturer Standard Lead Time
67 Weeks
Detailed Description
15000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Active
Capacitance
15000 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.8 A @ 120 Hz
Ripple Current @ High Frequency
11.76 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in GBP
Bulk
QtyUnit PriceExt Price
15£51.17533£767.63
Additional Resources
AttributeDescription
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LNT2C153MSENichicon4493-8997-ND£56.90000Direct