



LNT2C153MSE | |
|---|---|
DigiKey Part Number | 493-8997-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C153MSE |
Description | CAP ALUM 15000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.76 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.06000 | £57.06 |
| 15 | £44.37667 | £665.65 |
| 60 | £40.68567 | £2,441.14 |
| 105 | £39.70171 | £4,168.68 |
| Unit Price without VAT: | £57.06000 |
|---|---|
| Unit Price with VAT: | £68.47200 |

