



LNT2C152MSE | |
|---|---|
DigiKey Part Number | 493-8991-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C152MSE |
Description | CAP ALUM 1500UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.83000 | £16.83 |
| 10 | £12.63300 | £126.33 |
| 50 | £10.90620 | £545.31 |
| 100 | £10.36340 | £1,036.34 |
| 500 | £10.03394 | £5,016.97 |
| Unit Price without VAT: | £16.83000 |
|---|---|
| Unit Price with VAT: | £20.19600 |

