



LNT2C103MSE | |
|---|---|
DigiKey Part Number | 493-8996-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C103MSE |
Description | CAP ALUM 10000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.36 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.75000 | £46.75 |
| 25 | £34.61640 | £865.41 |
| 50 | £33.11440 | £1,655.72 |
| 100 | £31.86760 | £3,186.76 |
| Unit Price without VAT: | £46.75000 |
|---|---|
| Unit Price with VAT: | £56.10000 |

