



LNT2A103MSE | |
|---|---|
DigiKey Part Number | 493-8982-ND |
Manufacturer | |
Manufacturer Product Number | LNT2A103MSE |
Description | CAP ALUM 10000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.705 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.51000 | £29.51 |
| 25 | £21.12320 | £528.08 |
| 50 | £20.08340 | £1,004.17 |
| 100 | £19.21990 | £1,921.99 |
| Unit Price without VAT: | £29.51000 |
|---|---|
| Unit Price with VAT: | £35.41200 |

