



LNT1V474MSE | |
|---|---|
DigiKey Part Number | 493-8944-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V474MSE |
Description | CAP ALUM 470000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 25.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.21 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 8.780" (223.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.57000 | £120.57 |
| 10 | £100.29500 | £1,002.95 |
| 50 | £93.56320 | £4,678.16 |
| Unit Price without VAT: | £120.57000 |
|---|---|
| Unit Price with VAT: | £144.68400 |

