



LNT1V473MSE | |
|---|---|
DigiKey Part Number | 493-8938-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V473MSE |
Description | CAP ALUM 47000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 9.66 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.87000 | £27.87 |
| 25 | £19.85840 | £496.46 |
| 50 | £18.86540 | £943.27 |
| 100 | £18.04110 | £1,804.11 |
| Unit Price without VAT: | £27.87000 |
|---|---|
| Unit Price with VAT: | £33.44400 |

