



LNT1V154MSE | |
|---|---|
DigiKey Part Number | 493-8941-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V154MSE |
Description | CAP ALUM 150000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 15.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 17.365 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £51.08000 | £51.08 |
| 15 | £39.46067 | £591.91 |
| 60 | £36.07850 | £2,164.71 |
| 105 | £35.03248 | £3,678.41 |
| Unit Price without VAT: | £51.08000 |
|---|---|
| Unit Price with VAT: | £61.29600 |

