



LNT1K224MSE | |
|---|---|
DigiKey Part Number | 493-8977-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K224MSE |
Description | CAP ALUM 220000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 28.52 A @ 10 kHz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 10.000" (254.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £159.00000 | £159.00 |
| 10 | £133.93400 | £1,339.34 |
| 50 | £127.82200 | £6,391.10 |
| Unit Price without VAT: | £159.00000 |
|---|---|
| Unit Price with VAT: | £190.80000 |

