330000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT1J334MSE

DigiKey Part Number
493-8966-ND
Manufacturer
Manufacturer Product Number
LNT1J334MSE
Description
CAP ALUM 330000UF 20% 63V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
26.1 A @ 120 Hz
Ripple Current @ High Frequency
30.015 A @ 10 kHz
Lead Spacing
1.634" (41.50mm)
Size / Dimension
3.937" Dia (100.00mm)
Height - Seated (Max)
10.000" (254.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£186.67000£186.67
10£158.34700£1,583.47
Unit Price without VAT:£186.67000
Unit Price with VAT:£224.00400