



LNT1J153MSE | |
|---|---|
DigiKey Part Number | 493-8958-ND |
Manufacturer | |
Manufacturer Product Number | LNT1J153MSE |
Description | CAP ALUM 15000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.785 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 3.268" (83.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.65000 | £25.65 |
| 10 | £19.69100 | £196.91 |
| 50 | £17.23720 | £861.86 |
| 100 | £16.46610 | £1,646.61 |
| Unit Price without VAT: | £25.65000 |
|---|---|
| Unit Price with VAT: | £30.78000 |

