10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT1J103MSE

DigiKey Part Number
493-8957-ND
Manufacturer
Manufacturer Product Number
LNT1J103MSE
Description
CAP ALUM 10000UF 20% 63V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5 A @ 120 Hz
Ripple Current @ High Frequency
5.75 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
4.055" (103.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.94000£18.94
10£14.29000£142.90
50£12.37380£618.69
100£11.77150£1,177.15
500£10.78292£5,391.46
Manufacturers Standard Package
Unit Price without VAT:£18.94000
Unit Price with VAT:£22.72800