



LNT1H153MSEN | |
|---|---|
DigiKey Part Number | LNT1H153MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1H153MSEN |
Description | CAP ALUM 15000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.25 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.42000 | £18.42 |
| 10 | £13.87200 | £138.72 |
| 50 | £12.00000 | £600.00 |
| 100 | £11.41120 | £1,141.12 |
| 500 | £10.42452 | £5,212.26 |
| Unit Price without VAT: | £18.42000 |
|---|---|
| Unit Price with VAT: | £22.10400 |

