



LNR2A683MSE | |
|---|---|
DigiKey Part Number | 493-7697-ND |
Manufacturer | |
Manufacturer Product Number | LNR2A683MSE |
Description | CAP ALUM 68000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR2A683MSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 18.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 20.93 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £73.26000 | £73.26 |
| 15 | £57.81867 | £867.28 |
| 60 | £53.32933 | £3,199.76 |
| 105 | £52.98190 | £5,563.10 |
| Unit Price without VAT: | £73.26000 |
|---|---|
| Unit Price with VAT: | £87.91200 |

