



LNR1A684MSEB | |
|---|---|
DigiKey Part Number | LNR1A684MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR1A684MSEB |
Description | CAP ALUM 680000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 22.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 26.22 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 15 | £43.20467 | £648.07 |
| Unit Price without VAT: | £43.20467 |
|---|---|
| Unit Price with VAT: | £51.84560 |

