120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYE1J121MCW1GS

DigiKey Part Number
GYE1J121MCW1GTR-ND - Tape & Reel (TR)
493-GYE1J121MCW1GSCT-ND - Cut Tape (CT)
493-GYE1J121MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYE1J121MCW1GS
Description
CAP ALUMHYB 120UF 20% 63V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
3 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
20mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYE1J121MCQ1GSNichicon55493-GYE1J121MCQ1GSCT-ND£1.90000Parametric Equivalent
63PKV120M10X12.5Rubycon1,4001189-63PKV120M10X12.5CT-ND£2.10000Parametric Equivalent
EEH-ZS1J121UPPanasonic Industry1,07710-EEH-ZS1J121UPCT-ND£2.06000Parametric Equivalent
EHBSA063M1211012TEaton - Electronics Division450283-EHBSA063M1211012TCT-ND£1.91000Parametric Equivalent
HHXJ630ARA121MJC5GChemi-Con3,378565-HHXJ630ARA121MJC5GCT-ND£2.50000Parametric Equivalent
In-Stock: 326
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.83000£1.83
10£1.20900£12.09
50£0.95080£47.54
100£0.86930£86.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.66740£266.96
800£0.62439£499.51
1,200£0.60268£723.22
2,000£0.57850£1,157.00
2,800£0.56428£1,579.98
4,000£0.55055£2,202.20
Manufacturers Standard Package
Unit Price without VAT:£1.83000
Unit Price with VAT:£2.19600