
GYB1V330MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1V330MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V330MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V330MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V330MCQ1GS |
Description | CAP ALUM HYBRID 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51200 | £5.12 |
| 50 | £0.38860 | £19.43 |
| 100 | £0.34970 | £34.97 |
| 500 | £0.28276 | £141.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26165 | £261.65 |
| 2,000 | £0.24412 | £488.24 |
| 3,000 | £0.23527 | £705.81 |
| 5,000 | £0.22541 | £1,127.05 |
| 7,000 | £0.21961 | £1,537.27 |
| 10,000 | £0.21401 | £2,140.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

