
GYB1J330MCW1GS | |
|---|---|
DigiKey Part Number | GYB1J330MCW1TR-ND - Tape & Reel (TR) GYB1J330MCW1CT-ND - Cut Tape (CT) GYB1J330MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J330MCW1GS |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.77700 | £7.77 |
| 50 | £0.60020 | £30.01 |
| 100 | £0.54420 | £54.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44800 | £224.00 |
| 1,000 | £0.41769 | £417.69 |
| 1,500 | £0.40240 | £603.60 |
| 2,500 | £0.38535 | £963.38 |
| 3,500 | £0.37533 | £1,313.65 |
| 5,000 | £0.36566 | £1,828.30 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |


