
GYA1J680MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1J680MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1J680MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1J680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.78400 | £7.84 |
| 50 | £0.60540 | £30.27 |
| 100 | £0.54920 | £54.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45224 | £226.12 |
| 1,000 | £0.42172 | £421.72 |
| 1,500 | £0.40631 | £609.47 |
| 2,500 | £0.38914 | £972.85 |
| 3,500 | £0.37905 | £1,326.67 |
| 5,000 | £0.36930 | £1,846.50 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |


