
NTC-T105K16TRAF | |
|---|---|
DigiKey Part Number | 4988-NTC-T105K16TRAFTR-ND - Tape & Reel (TR) 4988-NTC-T105K16TRAFCT-ND - Cut Tape (CT) 4988-NTC-T105K16TRAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T105K16TRAF |
Description | CAP SMT32161F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10 Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10 Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27700 | £2.77 |
| 50 | £0.20920 | £10.46 |
| 100 | £0.18850 | £18.85 |
| 500 | £0.15364 | £76.82 |
| 1,000 | £0.14284 | £142.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13397 | £267.94 |
| 4,000 | £0.12666 | £506.64 |
| 6,000 | £0.12301 | £738.06 |
| 10,000 | £0.11895 | £1,189.50 |
| 14,000 | £0.11658 | £1,632.12 |
| 20,000 | £0.11430 | £2,286.00 |
| 24,000 | £0.11322 | £2,717.28 |
| 48,000 | £0.10958 | £5,259.84 |
| 50,000 | £0.10939 | £5,469.50 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

