
NRC06J103TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06J103TRFTR-ND - Tape & Reel (TR) 4988-NRC06J103TRFCT-ND - Cut Tape (CT) 4988-NRC06J103TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J103TRF |
Description | RES SMT060310K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.01560 | £0.39 |
| 50 | £0.01260 | £0.63 |
| 100 | £0.01030 | £1.03 |
| 250 | £0.00800 | £2.00 |
| 500 | £0.00674 | £3.37 |
| 1,000 | £0.00573 | £5.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00414 | £20.70 |
| 10,000 | £0.00369 | £36.90 |
| 15,000 | £0.00346 | £51.90 |
| 25,000 | £0.00322 | £80.50 |
| 35,000 | £0.00308 | £107.80 |
| 50,000 | £0.00296 | £148.00 |
| 60,000 | £0.00289 | £173.40 |
| 120,000 | £0.00269 | £322.80 |
| 125,000 | £0.00268 | £335.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

