
NMC0402NPO220J50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0402NPO220J50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402NPO220J50TRPFCT-ND - Cut Tape (CT) 4988-NMC0402NPO220J50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402NPO220J50TRPF |
Description | CAP SMT040222PF50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02080 | £1.04 |
| 100 | £0.01780 | £1.78 |
| 500 | £0.01286 | £6.43 |
| 1,000 | £0.01135 | £11.35 |
| 2,500 | £0.00976 | £24.40 |
| 5,000 | £0.00880 | £44.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00801 | £80.10 |
| 20,000 | £0.00737 | £147.40 |
| 30,000 | £0.00704 | £211.20 |
| 50,000 | £0.00668 | £334.00 |
| 70,000 | £0.00647 | £452.90 |
| 100,000 | £0.00627 | £627.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

