
NMC0402NPO101J50TRPF | |
|---|---|
DigiKey Part Number | 4988-NMC0402NPO101J50TRPFTR-ND - Tape & Reel (TR) 4988-NMC0402NPO101J50TRPFCT-ND - Cut Tape (CT) 4988-NMC0402NPO101J50TRPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMC0402NPO101J50TRPF |
Description | CAP SMT0402100PF50VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03500 | £0.35 |
| 50 | £0.02380 | £1.19 |
| 100 | £0.02050 | £2.05 |
| 500 | £0.01494 | £7.47 |
| 1,000 | £0.01322 | £13.22 |
| 2,500 | £0.01141 | £28.52 |
| 5,000 | £0.01033 | £51.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00944 | £94.40 |
| 20,000 | £0.00870 | £174.00 |
| 30,000 | £0.00834 | £250.20 |
| 50,000 | £0.00793 | £396.50 |
| 70,000 | £0.00769 | £538.30 |
| 100,000 | £0.00746 | £746.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

