10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0402NPO100J50TRPF

DigiKey Part Number
4988-NMC0402NPO100J50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0402NPO100J50TRPFCT-ND - Cut Tape (CT)
4988-NMC0402NPO100J50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0402NPO100J50TRPF
Description
CAP SMT040210PF50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,424
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03500£0.35
50£0.02380£1.19
100£0.02050£2.05
500£0.01494£7.47
1,000£0.01322£13.22
2,500£0.01141£28.52
5,000£0.01033£51.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00944£94.40
20,000£0.00870£174.00
30,000£0.00834£250.20
50,000£0.00793£396.50
70,000£0.00769£538.30
100,000£0.00746£746.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400