Digital Input Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783393-02

DigiKey Part Number
2770-783393-02-ND
Manufacturer
Manufacturer Product Number
783393-02
Description
DAQ DEVICE DIGITAL INPUT
Customer Reference
Detailed Description
Digital Input Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Last Time Buy
Function
Digital Input
Type
Module
Bus Connection
-
Front Connection
-
Number of Inputs and Type
8 - Digital
Input Range
24 ~ 250V
Input Resolution
-
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 23/12/2029
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£875.82000£875.82
Manufacturers Standard Package
Unit Price without VAT:£875.82000
Unit Price with VAT:£1,050.98400