
783131-01 | |
|---|---|
DigiKey Part Number | 2770-783131-01-ND |
Manufacturer | |
Manufacturer Product Number | 783131-01 |
Description | PXIE-4082 6 1/2 DIGIT DMM AND 30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital (DMM) Multimeter 6.5 Digit Display Voltage, Current, Resistance, Frequency Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | - | |
Type | Digital (DMM) | |
Display Digits | 6.5 | |
Display Type | - | |
Function | Voltage, Current, Resistance, Frequency | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | - | |
Ratings | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6,306.26000 | £6,306.26 |
| Unit Price without VAT: | £6,306.26000 |
|---|---|
| Unit Price with VAT: | £7,567.51200 |

