
783087-02 | |
|---|---|
DigiKey Part Number | 2770-783087-02-ND |
Manufacturer | |
Manufacturer Product Number | 783087-02 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sound, Vibration Module PXI BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | Module | |
Bus Connection | PXI | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Analog (Differential) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 204.8k - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8,291.30000 | £8,291.30 |
| Unit Price without VAT: | £8,291.30000 |
|---|---|
| Unit Price with VAT: | £9,949.56000 |

