10:1 Active Differential 800MHz Oscilloscope Probe Test Lead 50 Input Resistance 30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781785-01

DigiKey Part Number
2770-781785-01-ND
Manufacturer
Manufacturer Product Number
781785-01
Description
NI-5191 DIFFERENTIAL ACTIVE PROB
Customer Reference
Detailed Description
10:1 Active Differential 800MHz Oscilloscope Probe Test Lead 50 Input Resistance 30V
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Obsolete
Type
Active Differential
Attenuation Value
10:1
Bandwidth
800MHz
Resistance - Input
50
Voltage - Max
30V
Capacitance - Input
-
Cable Length
-
Color
-
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.