GPIB Interface Ethernet Linux, Mac OS, Windows
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781630-09

DigiKey Part Number
2770-781630-09-ND
Manufacturer
Manufacturer Product Number
781630-09
Description
GPIB INTERFACE ETHERNET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
GPIB Interface Ethernet Linux, Mac OS, Windows
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
GPIB Interface
Bus Connection
Ethernet
Front Connection
GPIB Female, RJ45
Isolation Type
-
Voltage - Supply
-
Serial Protocol
-
Features
-
Clock Rate
-
Operating System
Linux, Mac OS, Windows
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3,013.18000£3,013.18
Manufacturers Standard Package
Unit Price without VAT:£3,013.18000
Unit Price with VAT:£3,615.81600