
781476-01 | |
|---|---|
DigiKey Part Number | 2770-781476-01-ND |
Manufacturer | |
Manufacturer Product Number | 781476-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXIe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | Module | |
Bus Connection | PXIe | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog (Differential), 16 - Digital | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Analog, 32 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 16 | |
Counter/Timers | 4 | |
Sampling Rate (Per Second) | 3.5M - Simultaneous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19,678.28000 | £19,678.28 |
| Unit Price without VAT: | £19,678.28000 |
|---|---|
| Unit Price with VAT: | £23,613.93600 |














