Load, Pressure, Strain, Torque Module PXIe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781345-01

DigiKey Part Number
2770-781345-01-ND
Manufacturer
Manufacturer Product Number
781345-01
Description
DAQ DEVICE DIGITAL INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Load, Pressure, Strain, Torque Module PXIe
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Load, Pressure, Strain, Torque
Type
Module
Bus Connection
PXIe
Front Connection
-
Number of Inputs and Type
8 - Analog
Input Range
±2V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
102.4k - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9,257.09000£9,257.09
Manufacturers Standard Package
Unit Price without VAT:£9,257.09000
Unit Price with VAT:£11,108.50800