
781212-01 | |
|---|---|
DigiKey Part Number | 2770-781212-01-ND |
Manufacturer | |
Manufacturer Product Number | 781212-01 |
Description | DAQ DEVICE DIGITAL INPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital I/O Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | 32 - Digital | |
Input Range | 24V | |
Input Resolution | - | |
Number of Outputs and Type | 32 - Digital | |
Output Range | 12 ~ 24V | |
Output Resolution | - | |
Bidirectional Channels | 32 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £738.91000 | £738.91 |
| Unit Price without VAT: | £738.91000 |
|---|---|
| Unit Price with VAT: | £886.69200 |

