
781025-01 | |
|---|---|
DigiKey Part Number | 2770-781025-01-ND |
Manufacturer | |
Manufacturer Product Number | 781025-01 |
Description | NI DIGITAL ELECTRONICS FPGA BRD |
Customer Reference | |
Detailed Description | XC3S500E Spartan®-3E FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | - | |
Contents | Board(s) | |
Utilized IC / Part | XC3S500E | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

