
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | D-Sub | |
Number of Inputs and Type | 8 - Analog (Differential), 6 - Digital | |
Input Range | ±20mA | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 4 - Digital | |
Output Range | 0 ~ 20mA | |
Output Resolution | 16 Bits | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed | |
Base Product Number |








