196203-01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NI
In Stock: 7
Unit Price: £4,306.00000
Datasheet

Similar


NI
In Stock: 4
Unit Price: £2,812.36000
Datasheet
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

196203-01

DigiKey Part Number
2770-196203-01-ND
Manufacturer
Manufacturer Product Number
196203-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Generic (OEM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
Packaging
Box
Part Status
Obsolete
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Generic (OEM)
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 8 - Digital
Input Range
±10.4V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog, 8 - Digital
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
8
Counter/Timers
2
Sampling Rate (Per Second)
250k - Multiplexed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes