
XF16M00000S110 | |
|---|---|
DigiKey Part Number | 3372-XF16M00000S110TR-ND - Tape & Reel (TR) |
Manufacturer | TGS |
Manufacturer Product Number | XF16M00000S110 |
Description | CRYSTAL 16M 20PPM, 8PF 4 Pads, S |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.15915 | £954.90 |
| Unit Price without VAT: | £0.15915 |
|---|---|
| Unit Price with VAT: | £0.19098 |

