
SQP20W15RJL001 | |
|---|---|
DigiKey Part Number | 3372-SQP20W15RJL001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQP20W15RJL001 |
Description | Cement Res SQP 20W 15ohm 5% |
Customer Reference | |
Detailed Description | ±5% 20W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.551" x 0.531" Rectangular x 2.362" L (14.00mm x 13.50mm x 60.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.89290 | £578.58 |
| Unit Price without VAT: | £2.89290 |
|---|---|
| Unit Price with VAT: | £3.47148 |

