
SQM7W150RJL001 | |
|---|---|
DigiKey Part Number | 3372-SQM7W150RJL001-ND |
Manufacturer | Aillen |
Manufacturer Product Number | SQM7W150RJL001 |
Description | Cement Res SQM 7W 150ohm 5% |
Customer Reference | |
Detailed Description | ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Cement |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.594" (40.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.17271 | £1,172.71 |
| Unit Price without VAT: | £1.17271 |
|---|---|
| Unit Price with VAT: | £1.40725 |

