
SMBJ33AL00S0MM | |
|---|---|
DigiKey Part Number | 3372-SMBJ33AL00S0MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ33AL00S0MM |
Description | TVs Diodes Uni. 33VWM 11.26A SMB |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.10231 | £613.86 |
| Unit Price without VAT: | £0.10231 |
|---|---|
| Unit Price with VAT: | £0.12277 |

