
FK10M7000SVA20 | |
|---|---|
DigiKey Part Number | 3372-FK10M7000SVA20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK10M7000SVA20 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter 330 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 330 kHz |
Manufacturer NextGen Components | Insertion Loss 4dB |
Series | Filter Type FM |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2706 (6915 Metric), 3 PC Pad |
Frequency 10.7MHz Center | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Impedance 330Ohm | Height (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.68083 | £1,361.66 |
| Unit Price without VAT: | £0.68083 |
|---|---|
| Unit Price with VAT: | £0.81700 |

