10.7MHz Center FM Ceramic Filter 150 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK10M70000S0AJ

DigiKey Part Number
3372-FK10M70000S0AJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK10M70000S0AJ
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 150 kHz 330Ohm 2706 (6915 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
150 kHz
Manufacturer
NextGen Components
Insertion Loss
10dB
Series
Filter Type
FM
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2706 (6915 Metric), 3 PC Pad
Frequency
10.7MHz Center
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Impedance
330Ohm
Height (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of £3,705.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.68083£1,361.66
Unit Price without VAT:£0.68083
Unit Price with VAT:£0.81700