450kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB450K0000L113

DigiKey Part Number
3372-FB450K0000L113-ND
Manufacturer
Manufacturer Product Number
FB450K0000L113
Description
CER FILTER 450KHZ
Customer Reference
Detailed Description
450kHz Ceramic Filter 10 kHz 1.5kOhm Cube, 5-PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NextGen Components
Series
Packaging
Bulk
Part Status
Active
Frequency
450kHz
Impedance
1.5kOhm
Bandwidth
10 kHz
Insertion Loss
7dB
Mounting Type
Through Hole
Package / Case
Cube, 5-PC Pin
Size / Dimension
0.433" L x 0.276" W (11.00mm x 7.00mm)
Height (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of £3,739.50 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.96234£1,962.34
Unit Price without VAT:£1.96234
Unit Price with VAT:£2.35481